This 1206 case code resistor has a resistance of 68.1 ohms and a voltage rating of 200V. It is available in a surface mount package with a tolerance of 1%. The operating temperature range is from -65°C to 150°C. The resistor is supplied on tape and reel in quantities of 1500.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 68.1R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |