The TT W1206R039422B-R1 is a 200V SMD/SMT resistor with a resistance of 94.2kR and a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is packaged in a 1206 case, which is 0.016mm high, 0.126mm long, and 0.063mm wide. It is available in quantities of 1500 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 94.2kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |