The W1206R114323C-R1 resistor from TT has a voltage rating of 200V and a resistance of 432kR with a tolerance of 0.25%. It is available in a 1206 package with a height of 0.016mm, length of 0.126mm, and width of 0.063mm. Operating temperature range is from -65°C to 150°C. The resistor is packaged on a tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206R114323C-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 432kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT W1206R114323C-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.