The TT W1206R114873C-R1 resistor features a 200V voltage rating and a resistance of 487kR with a tolerance of 0.25%. It is available in a 1206 package, suitable for surface mount technology. The operating temperature range is -65°C to 150°C. The resistor is packaged in tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206R114873C-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 487kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT W1206R114873C-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.