TT's W21-205RGI is a wirewound axial resistor with a resistance of 205 ohms and a tolerance of 2%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package and has a length of 12.7mm. It is designed for use in high-temperature applications and is suitable for military and aerospace industries.
Checking distributor stock and pricing after the page loads.
TT W21-205RGI technical specifications.
| Package/Case | Conformal |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 205R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.