This 2.7kR wirewound resistor features a 1% tolerance and is designed to operate within a temperature range of -55°C to 200°C. It has an axial termination and is conformal coated. The resistor is RoHS compliant and meets the necessary standards for use in various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 2.7kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |