This 2.7 ohm, 5% tolerance wirewound resistor features an axial termination and conformal package. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is not compliant with military standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 2.7R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |