The TT W22-20KFI is a wirewound axial resistor with a resistance of 20kR and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel format and is RoHS compliant. It has a length of 22mm and is terminated in an axial configuration.
Checking distributor stock and pricing after the page loads.
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |