The TT W22-220RFI is a wirewound axial resistor with a resistance of 220 ohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel format and is RoHS compliant. It measures 22mm in length and has an axial termination.
Checking distributor stock and pricing after the page loads.
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |