This 2kR wire wound resistor has a 5% tolerance and is available in a conformal package with an axial termination. It operates between -55°C and 200°C and is RoHS compliant. The resistor has a diameter of 8mm and a length of 22mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 8mm |
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | W22 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |