This 22kΩ wirewound resistor features a 5% tolerance and is designed to operate within a temperature range of -55°C to 200°C. It has an axial termination and is packaged on a tape and reel. The resistor is conformal coated and RoHS compliant, making it suitable for various applications. The device measures 22mm in length and has a resistance of 620 ohms.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 620R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |