This 22mm wirewound resistor features a resistance of 6.2kR with a tolerance of 5%. It has an operating temperature range of -55°C to 200°C and is packaged in tape and reel. The resistor is RoHS compliant and has a conformal package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 6.2kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |