The TT W223R30JRLF is a wirewound resistor with a voltage rating of 200V and a tolerance of 5%. It has a resistance of 3.3R and is available in a package quantity of 700. The resistor is packaged in tape and reel and has a length of 22.2mm and a diameter of 8mm. It can operate at temperatures between -55°C and 350°C.
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Lead Diameter | 0.8mm |
| Length | 22.2mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| Resistor Type | Wirewound |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.070548oz |
| RoHS | Compliant |