The W23-100RGI resistor features a wirewound construction with a resistance of 100 ohms and a tolerance of 2%. It has an operating temperature range of -55°C to 200°C and is packaged in a conformal package. The resistor is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |