Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W2468R0JBLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Diameter | 0.8mm |
| Length | 53.5mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 68R |
| Resistor Type | Wirewound |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TT W2468R0JBLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.