This 100V wirewound resistor has a resistance of 68 ohms with a 5% tolerance. It features a body diameter of 5.6mm and lead diameter of 0.8mm, with a lead length of 22.75mm. The resistor is packaged in an axial format and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TT W31-68RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT W31-68RJI technical specifications.
| Body Diameter | 5.6mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 22.75mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | W31 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT W31-68RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.