This 180 ohm, 5% tolerance wirewound resistor is packaged in a cement axial package with a length of 9mm. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is available in an ammo pack packaging format.
TT WA83-180RJI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 180R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.