The TT WA83-22RJI resistor features a wirewound construction with a resistance of 22 ohms. It has a tolerance of 5% and is available in a cement package with an axial termination. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
TT WA83-22RJI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 22R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.