The TT WA83-330RJI is a wirewound resistor with a resistance of 330 ohms and a tolerance of 5%. It is available in an axial package with a length of 9mm and is mounted in a cement case. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The TT WA83-330RJI is not a military-grade component.
Sign in to ask questions about the TT WA83-330RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT WA83-330RJI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WA83-330RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.