This 9mm wirewound resistor features a resistance of 3.9 ohms and a tolerance of 5%. It has an operating temperature range of -55°C to 155°C and is packaged in a cement case with an axial termination. The resistor is RoHS compliant and suitable for use in a variety of applications.
TT WA83-3R9JI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 3.9R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.