The TT WA83-560RJI is a 560 ohm, 5% tolerance, wirewound axial resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in an ammo pack and features a cement case with a length of 9mm. The resistor is RoHS compliant and has a termination type of axial. It is not a military standard component.
TT WA83-560RJI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 560R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.