This 56R wirewound axial resistor features a 5% tolerance and operates within a temperature range of -55°C to 155°C. It is packaged in a cement case with an axial termination. The resistor is compliant with RoHS regulations.
TT WA83-56RJI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 56R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.