The WCR0402-30K9FI is a 30.9kR thick film resistor from TT, packaged in a 0402 case with a depth of 0.5mm and length of 1mm. It operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging. The resistor is RoHS compliant and has a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
TT WCR0402-30K9FI technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30.9kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.