The WCR0402-4K75FI resistor from TT is a 4.75k ohm thick film device packaged in a 0402 case with a length of 1mm and a depth of 0.5mm. It operates over a temperature range of -55°C to 155°C and is available on tape and reel. This resistor is RoHS compliant and has a tolerance of 1%. Its resistance value is 4.75k ohms.
TT WCR0402-4K75FI technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.75kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0402-4K75FI to view detailed technical specifications.
No datasheet is available for this part.