TT WCR0603-6M8JI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 6.8mR |
| RoHS Compliant | Yes |
| Series | WCR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0603-6M8JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.