The TT WCR0805-1R5FI is a 1.5 ohm thick film resistor with a tolerance of 1%. It is packaged in the 0805 case size and is available on tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and does not meet military standards.
Checking distributor stock and pricing after the page loads.
TT WCR0805-1R5FI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |