The WCR2512-10RJI resistor from TT is a 2512 package thick film resistor with a resistance of 10 ohms and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Not Compliant |