This wirewound resistor features a 330 milliohm resistance value with a 10% tolerance. It has an axial termination style and is housed in an aluminum package. The resistor is available in bulk packaging and has a maximum operating temperature of 200°C. It can operate within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 72.5mm |
| Length | 184.4mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 330mR |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |