The WH300-60RJI is a wirewound resistor from TT with a resistance of 60 ohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a termination type of axial. It is made of aluminum and has a length of 184.4mm and a depth of 72.5mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 72.5mm |
| Length | 184.4mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 60R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |