The WH300-62RJI resistor features a wirewound construction with a 62 ohm resistance value and 5% tolerance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It has an axial termination style and is constructed from aluminum.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 104mm |
| Length | 72.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 62R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |