This wirewound resistor features a 150mR resistance value with a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 200°C and is packaged in a bulk format. The resistor is constructed from aluminum and has an axial termination style. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 17mm |
| Length | 30mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 150mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |