The WHPC1206-4R3FT5 is a 1206 thick film resistor from TT with a resistance of 4.3 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |