This 75V thin film resistor features a resistance of 2.15kR with a tolerance of 0.1%. It is packaged in a 0603 surface mount case and is RoHS compliant. The resistor is available in cut tape packaging and is not Reach SVHC compliant.
TT WINT0603LF032151B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.15kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for TT WINT0603LF032151B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.