The WMO3S-470RJA1 is a cylindrical resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack and has a length of 16mm. It is constructed with a lead-free material and is conformal coated. The resistor is RoHS compliant and has an axial termination.
Sign in to ask questions about the TT WMO3S-470RJA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT WMO3S-470RJA1 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WMO3S-470RJA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.