This 15 ohm wirewound resistor features a 5% tolerance and operates reliably up to 155°C. It is available in an axial package with a conformal coating. The resistor is RoHS compliant and suitable for use in a wide range of applications. The axial termination provides a secure connection point for easy mounting. The resistor's operating temperature range spans from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 15R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |