This 1.8k ohm wirewound resistor features a 5% tolerance and is terminated in an axial configuration. The component is coated with a conformal layer for added protection. Operating temperatures range from -55°C to 155°C, and the resistor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 1.8kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |