This wirewound resistor features a 47 ohm resistance with a 5% tolerance, packaged in a 13mm long axial ceramic case. Operating temperature range is from -55°C to 155°C. It meets RoHS compliance standards. The resistor is not a military standard component.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 47R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |