The WP4S-4R7JA1 is a wirewound resistor with a resistance of 4.7 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack and has a length of 13mm. It is RoHS compliant and has a termination type of axial. The resistor is manufactured by TT and has a conformal package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WP4S-4R7JA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 4.7R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WP4S-4R7JA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.