The TT WP4S-5R6JA1 is a wirewound resistor with a resistance of 5.6 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal axial package and is RoHS compliant. It measures 13mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WP4S-5R6JA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 5.6R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WP4S-5R6JA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.