The WP4S-6K8RJA2 is a wirewound resistor with a resistance of 6.8kR and a tolerance of 5%. It has a voltage rating of 100V and is packaged in an axial format. The resistor has a body diameter of 5.6mm and a body length of 13mm, with leads that are 0.8mm in diameter and 22.75mm in length. It operates over a temperature range of -55°C to 155°C and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 5.6mm |
| Body Length | 13mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 22.75mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | WP4S |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |