The TT WP4S-R10JA1 is a wirewound resistor with a resistance of 100mR and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and has an axial termination. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |