The WP4S-R18JA2 is a 100V axial wirewound resistor with a resistance of 180mR and a tolerance of 5%. It has a body diameter of 5.6mm and a body length of 13mm. The leads are 0.8mm in diameter and 22.75mm long. This resistor is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 5.6mm |
| Body Length | 13mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 22.75mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 180mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | WP4S |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |