The WRM0204Y-221KDI is a metal film resistor from TT with a resistance of 221kR and a tolerance of 0.5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a MELF package and is available on tape and reel. It is RoHS compliant and does not meet military standards.
TT WRM0204Y-221KDI technical specifications.
| Package/Case | MELF |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 221kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0204Y-221KDI to view detailed technical specifications.
No datasheet is available for this part.