
Tucker Fasteners TAPD46BS technical specifications.
| Length | 9.1mm |
| Material | Aluminium |
| Mount | Rivet |
| Outside Diameter | 3.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tucker Fasteners TAPD46BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
