Distribution Box, M8, Piconet, 4 x M8 I/O Conn, 1 x 7/8" Bus, M8017217
Turck 4MBM8-4P2-7/8-M technical specifications.
| Current Rating | 9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 4 |
| Ratings | IP67 |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.