
This 4-contact cable mount connector features a brass contact with gold plating, a PBT material, and a straight orientation. It has a current rating of 3A and a voltage rating of 36V. The connector is rated for operation between -40°C and 85°C and meets IP67 ratings for environmental protection. It is not RoHS compliant and does not meet SVHC regulations.
Turck B5141-0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B |
| Termination | Solder |
| Voltage Rating | 36V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 36V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Turck B5141-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
