The Turck B5143-0 is a 4-contact cable mount female connector with a current rating of 4A and a voltage rating of 75V. It features a brass contact material with gold plating and is rated for operation between -40°C and 85°C. The connector is designed for use in IP67 environments and is available with a straight orientation. It is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B |
| Termination | Screw |
| Voltage Rating | 75V |
| RoHS | Not Compliant |