Sign in to ask questions about the Turck B8141-0/LABEL* datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck B8141-0/LABEL* technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for Turck B8141-0/LABEL* to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
