This 4-contact cable mount connector has a current rating of 4A and a voltage rating of 250V. It is made of PBT material and has a maximum operating temperature of 85°C. The connector is terminated with a screw and has a wire/cable diameter of 8mm. It is not RoHS compliant and does not meet SVHC requirements.
Sign in to ask questions about the Turck B8141-0/PG9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck B8141-0/PG9 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 4A |
| Gender | Male |
| Height | 19.6mm |
| Length | 54.1mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck B8141-0/PG9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
