Connector, M12 Female Straight, FA, 4 Wire, Screw, PG 9 Gland, 6-8mm, U2-13620
Turck B8141-0/PG9/ASI technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | B |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.